Part Details for 71V256SA10PZG by Integrated Device Technology Inc
Overview of 71V256SA10PZG by Integrated Device Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V256SA10PZG | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
71V256SA10PZG8 | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM |
Price & Stock for 71V256SA10PZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-71V256SA10PZG-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 28TSOP Min Qty: 317 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
317 In Stock |
|
$1.1600 | Buy Now |
DISTI #
86086061
|
Verical | 71V256SA10PZG Min Qty: 286 Package Multiple: 1 | Americas - 317 |
|
$1.1900 / $1.3125 | Buy Now |
|
Rochester Electronics | 71V256 - Lower Power 3.3V CMOS Fast SRAM 256K (32K X 8-Bit) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 317 |
|
$0.9520 / $1.1200 | Buy Now |
Part Details for 71V256SA10PZG
71V256SA10PZG CAD Models
71V256SA10PZG Part Data Attributes
|
71V256SA10PZG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V256SA10PZG
Integrated Device Technology Inc
TSOP-28, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | ROHS COMPLIANT, TSOP1-28 | |
Pin Count | 28 | |
Manufacturer Package Code | PZG28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL |
Alternate Parts for 71V256SA10PZG
This table gives cross-reference parts and alternative options found for 71V256SA10PZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V256SA10PZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GS70328TS-10T | GSI Technology | Check for Price | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 8 X 13.40 MM, TSOP1-28 | 71V256SA10PZG vs GS70328TS-10T |
71V256SA10PZ | Integrated Device Technology Inc | Check for Price | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, TSOP1-28 | 71V256SA10PZG vs 71V256SA10PZ |
IS61LV256-10TL | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.450 INCH, LEAD FREE, PLASTIC, TSOP1-28 | 71V256SA10PZG vs IS61LV256-10TL |
71V256SA10PZI | Integrated Device Technology Inc | Check for Price | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, TSOP1-28 | 71V256SA10PZG vs 71V256SA10PZI |
IDT71V256SA10PZI8 | Integrated Device Technology Inc | Check for Price | Cache SRAM, 32KX8, 10ns, CMOS, PDSO28, 0.300 INCH, TSOP1-28 | 71V256SA10PZG vs IDT71V256SA10PZI8 |