-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 2.5V I/O, PBGA0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V2546S150BG8 | Renesas Electronics Corporation | 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 2.5V I/O |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V2546S150BG8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V2546S150BG8
Renesas Electronics Corporation
3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 2.5V I/O, PBGA0/Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PBGA | |
Pin Count | 119 | |
Manufacturer Package Code | BG119 | |
Reach Compliance Code | not_compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Date Of Intro | 2020-08-18 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e0 | |
Memory IC Type | ZBT SRAM | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 225 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 20 |