71V2546S133BG
Description: 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 2.5V I/O, PBGA84/Tray

Overview of 71V2546S133BG by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
71V2546S133BGI8 Renesas Electronics Corporation 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 2.5V I/O
71V2546S133BG Renesas Electronics Corporation 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 2.5V I/O
71V2546S133BG8 Renesas Electronics Corporation 3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 2.5V I/O

CAD Models for 71V2546S133BG by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 71V2546S133BG by Renesas Electronics Corporation

71V2546S133BG
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
PBGA
Pin Count
119
Manufacturer Package Code
BG119
Reach Compliance Code
not_compliant
ECCN Code
NLR
HTS Code
8542320041
Date Of Intro
2020-08-18
Samacsys Manufacturer
Renesas Electronics
JESD-609 Code
e0
Memory IC Type
ZBT SRAM
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
225
Terminal Finish
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
20
Want to compare parts?
  1. 71V2546S133BG
    Renesas Electronics Corporation
    3.3V 128Kx36 ZBT Synchronous PipeLined SRAM with 2.5V I/O, PBGA84/Tray
    VS

Related Parts for 71V2546S133BG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V2546S133BG by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V2546S133BG by Renesas Electronics Corporation

  • Please alert me when 71V2546S133BG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71V2546S133BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V2546S133BG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71V2546S133BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V2546S133BG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V2546S133BG by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: