Memory
71V124SA12TYGI8
Description: SOJ-32, Reel

Overview of 71V124SA12TYGI8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for 71V124SA12TYGI8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71V124SA12TYGI8 by Integrated Device Technology Inc

71V124SA12TYGI8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOJ
Package Description
0.300 INCH, PLASTIC, SOJ-32
Pin Count
32
Manufacturer Package Code
PJG32
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Date Of Intro
1996-06-01
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J32
JESD-609 Code
e3
Length
20.955 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ32,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
3.7592 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
3 V
Supply Current-Max
0.14 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.62 mm
Want to compare parts?
  1. 71V124SA12TYGI8
    Integrated Device Technology Inc
    SOJ-32, Reel
    VS

Alternate Parts for 71V124SA12TYGI8

This table gives cross-reference parts and alternative options found for 71V124SA12TYGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V124SA12TYGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V124SA12TYI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc 71V124SA12TYGI8 vs IDT71V124SA12TYI
71V124SA12TYGI SOJ-32, Tube Integrated Device Technology Inc 71V124SA12TYGI8 vs 71V124SA12TYGI
71V124SA12YGI8 SOJ-32, Reel Integrated Device Technology Inc 71V124SA12TYGI8 vs 71V124SA12YGI8
IDT71V124SA12TYGI8 Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc 71V124SA12TYGI8 vs IDT71V124SA12TYGI8
71V124SA12TYI8 Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc 71V124SA12TYGI8 vs 71V124SA12TYI8
GVT73128A8SJ-12I Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Cypress Semiconductor 71V124SA12TYGI8 vs GVT73128A8SJ-12I
71V124SA12YGI8 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout, SOJ0/Reel Renesas Electronics Corporation 71V124SA12TYGI8 vs 71V124SA12YGI8
71V124SA12TYGI8 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout, SOJ0/Reel Renesas Electronics Corporation 71V124SA12TYGI8 vs 71V124SA12TYGI8
71V124SA12TYI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc 71V124SA12TYGI8 vs 71V124SA12TYI
Part Number Description Manufacturer Compare
IDT71V124SA12TYI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc 71V124SA12TYGI8 vs IDT71V124SA12TYI
71V124SA12TYGI8 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout, SOJ0/Reel Renesas Electronics Corporation 71V124SA12TYGI8 vs 71V124SA12TYGI8
71V124SA12TYI Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc 71V124SA12TYGI8 vs 71V124SA12TYI
GVT73128A8SJ-12I Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Cypress Semiconductor 71V124SA12TYGI8 vs GVT73128A8SJ-12I
71V124SA12YGI8 3.3V 128K x 8 Asynchronous Static RAM Center Power & Ground Pinout, SOJ0/Reel Renesas Electronics Corporation 71V124SA12TYGI8 vs 71V124SA12YGI8
71V124SA12TYGI SOJ-32, Tube Integrated Device Technology Inc 71V124SA12TYGI8 vs 71V124SA12TYGI
71V124SA12YGI8 SOJ-32, Reel Integrated Device Technology Inc 71V124SA12TYGI8 vs 71V124SA12YGI8
IDT71V124SA12TYGI8 Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc 71V124SA12TYGI8 vs IDT71V124SA12TYGI8
71V124SA12TYI8 Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Device Technology Inc 71V124SA12TYGI8 vs 71V124SA12TYI8

Related Parts for 71V124SA12TYGI8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71V124SA12TYGI8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71V124SA12TYGI8 by Integrated Device Technology Inc

  • Please alert me when 71V124SA12TYGI8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 71V124SA12TYGI8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71V124SA12TYGI8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 71V124SA12TYGI8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71V124SA12TYGI8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71V124SA12TYGI8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: