-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 64K x 16 Bit Asynchronous Static RAM, TSOP135/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V016SA12PHGI | Renesas Electronics Corporation | 3.3V 64K x 16 Bit Asynchronous Static RAM | |
71V016SA12PHGI8 | Renesas Electronics Corporation | 3.3V 64K x 16 Bit Asynchronous Static RAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8454
|
Newark | Sram, 1Mbit, -40 To 85 Deg C Rohs Compliant: Yes |Renesas 71V016SA12PHGI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 270 |
|
$2.2600 | Buy Now |
DISTI #
800-2609-5-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44TSOP II Min Qty: 270 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1781 | Buy Now |
DISTI #
71V016SA12PHGI
|
Avnet Americas | 3.3V 64K x 16 Bit Asynchronous Static RAM - Trays (Alt: 71V016SA12PHGI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.7600 | Buy Now |
DISTI #
972-71V016SA12PHGI
|
Mouser Electronics | SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM RoHS: Compliant | 504 |
|
$2.9500 / $3.0700 | Buy Now |
|
Future Electronics | 1Mb (64K x 16-bit) SRAM 3.3V 400-mil TSOP II Industrial (-40C to +85C) RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$2.1400 / $2.1900 | Buy Now |
DISTI #
71V016SA12PHGI
|
Avnet Silica | 3.3V 64K x 16 Bit Asynchronous Static RAM (Alt: 71V016SA12PHGI) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V016SA12PHGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V016SA12PHGI
Renesas Electronics Corporation
3.3V 64K x 16 Bit Asynchronous Static RAM, TSOP135/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP | |
Package Description | TSOP2-44 | |
Pin Count | 44 | |
Manufacturer Package Code | PHG44 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2020-06-25 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |