-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V 64K x 16 Bit Asynchronous Static RAM, TSOP135/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71V016SA12PHG by Renesas Electronics Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-1450-5-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 18 Weeks Container: Tray |
219 In Stock |
|
$1.8533 / $2.4700 | Buy Now |
DISTI #
71V016SA12PHG
|
Avnet Americas | 3.3V 64K x 16 Bit Asynchronous Static RAM - Trays (Alt: 71V016SA12PHG) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$2.0900 | Buy Now |
DISTI #
972-71V016SA12PHG
|
Mouser Electronics | SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM RoHS: Compliant | 268 |
|
$1.8500 / $2.4700 | Buy Now |
|
Future Electronics | 3.3V CMOS Static RAM 1 Meg (64K x 16-Bit) RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Lead time: 18 Weeks Container: Tray |
0 Tray |
|
$1.5500 / $1.6100 | Buy Now |
DISTI #
87728693
|
Verical | SRAM Chip Async Single 3.3V 1M-bit 64K x 16 12ns 44-Pin TSOP-II Tube Min Qty: 14 Package Multiple: 1 Date Code: 2428 | Americas - 135 |
|
$2.2000 | Buy Now |
DISTI #
71V016SA12PHG
|
Avnet Silica | 33V 64K x 16 Bit Asynchronous Static RAM (Alt: 71V016SA12PHG) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
71V016SA12PHG
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 135 |
|
$1.9100 / $2.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71V016SA12PHG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
71V016SA12PHG
Renesas Electronics Corporation
3.3V 64K x 16 Bit Asynchronous Static RAM, TSOP135/Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP | |
Package Description | TSOP2-44 | |
Pin Count | 44 | |
Manufacturer Package Code | PHG44 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2020-06-25 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |