Part Details for 71V016SA10PHGI by Integrated Device Technology Inc
Results Overview of 71V016SA10PHGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71V016SA10PHGI Information
71V016SA10PHGI by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for 71V016SA10PHGI
71V016SA10PHGI CAD Models
71V016SA10PHGI Part Data Attributes
|
71V016SA10PHGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
71V016SA10PHGI
Integrated Device Technology Inc
TSOP-44, Tube
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSOP | |
Package Description | 0.400 INCH, GREEN, TSOP2-44 | |
Pin Count | 44 | |
Manufacturer Package Code | PHG44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1996-08-01 | |
Access Time-Max | 10 ns | |
Additional Feature | ALSO OPERATES WITH 3V TO 3.6 V SUPPLY | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.41 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for 71V016SA10PHGI
This table gives cross-reference parts and alternative options found for 71V016SA10PHGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71V016SA10PHGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS61LV6416-10TL-TR | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | 71V016SA10PHGI vs IS61LV6416-10TL-TR |
CY7C1021CV33-10ZSXA | Infineon Technologies AG | Check for Price | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | 71V016SA10PHGI vs CY7C1021CV33-10ZSXA |
K6R1016V1D-UI100 | Samsung Semiconductor | Check for Price | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | 71V016SA10PHGI vs K6R1016V1D-UI100 |
71V016SA10PHG | Integrated Device Technology Inc | Check for Price | TSOP-44, Tube | 71V016SA10PHGI vs 71V016SA10PHG |
IDT71V016SA10PH | Integrated Device Technology Inc | Check for Price | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | 71V016SA10PHGI vs IDT71V016SA10PH |
IS61LV6416-10TL | Integrated Silicon Solution Inc | $1.0862 | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | 71V016SA10PHGI vs IS61LV6416-10TL |
K6R1016V1B-TC10 | Samsung Semiconductor | Check for Price | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | 71V016SA10PHGI vs K6R1016V1B-TC10 |
GS71116AGP-10I | GSI Technology | Check for Price | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | 71V016SA10PHGI vs GS71116AGP-10I |
KM616V1002CLT-10 | Samsung Semiconductor | Check for Price | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | 71V016SA10PHGI vs KM616V1002CLT-10 |
CY7C1021CV33-10ZC | Rochester Electronics LLC | Check for Price | Standard SRAM, 64KX16, 10ns, CMOS, PDSO44, TSOP2-44 | 71V016SA10PHGI vs CY7C1021CV33-10ZC |