Part Details for 71S201-K00N5 by Rosenberger
Overview of 71S201-K00N5 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71S201-K00N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1479-ND
|
DigiKey | CONN ADAPT JACK TO PLUG BNC Min Qty: 16 Lead time: 13 Weeks Container: - | Temporarily Out of Stock |
|
$51.2388 | Buy Now |
DISTI #
476-71S201-K00N5
|
Mouser Electronics | RF Adapters - In Series ADAPTOR RoHS: Compliant | 0 |
|
$45.7300 / $48.9200 | Order Now |
|
Dynamic Solutions GmbH | 2900 |
|
RFQ |
Part Details for 71S201-K00N5
71S201-K00N5 CAD Models
71S201-K00N5 Part Data Attributes
|
71S201-K00N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
71S201-K00N5
Rosenberger
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | RF RIGHT ANGLED ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |
Alternate Parts for 71S201-K00N5
This table gives cross-reference parts and alternative options found for 71S201-K00N5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71S201-K00N5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71S201-K00N4 | RF Connector Adapter, BNC-BNC, Male-Female, Plug-jack | Rosenberger | 71S201-K00N5 vs 71S201-K00N4 |