Part Details for 71QR4220AA00K by KEMET Corporation
Overview of 71QR4220AA00K by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71QR4220AA00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R71QR4220AA00K
|
Avnet Americas | 2.2F/ 1000V - Bulk (Alt: R71QR4220AA00K) RoHS: Compliant Min Qty: 840 Package Multiple: 168 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 71QR4220AA00K
71QR4220AA00K CAD Models
71QR4220AA00K Part Data Attributes
|
71QR4220AA00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
71QR4220AA00K
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 54 mΩ | |
Height | 37 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Ripple Current | 2600 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 22 mm |
Alternate Parts for 71QR4220AA00K
This table gives cross-reference parts and alternative options found for 71QR4220AA00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71QR4220AA00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R71QR4220AA00K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71QR4220AA00K vs R71QR4220AA00K |
R71QR4220JE00K | Film Capacitor, | KEMET Corporation | 71QR4220AA00K vs R71QR4220JE00K |
R71QR4220JH00K | Film Capacitor, | KEMET Corporation | 71QR4220AA00K vs R71QR4220JH00K |
71QR4220JE00K | Film Capacitor, | KEMET Corporation | 71QR4220AA00K vs 71QR4220JE00K |
71QR42205000K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71QR4220AA00K vs 71QR42205000K |
R71QR4220JB00K | Film Capacitor, | KEMET Corporation | 71QR4220AA00K vs R71QR4220JB00K |
R71QR42204000K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71QR4220AA00K vs R71QR42204000K |
71QR42204000K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71QR4220AA00K vs 71QR42204000K |
R71QR42205000K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71QR4220AA00K vs R71QR42205000K |
71QR4220CK00K | CAPACITOR, METALLIZED FILM | KEMET Corporation | 71QR4220AA00K vs 71QR4220CK00K |