Part Details for 71PN34704030K by KEMET Corporation
Overview of 71PN34704030K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71PN34704030K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R71PN34704030K
|
TTI | Film Capacitors .47uF 630VDC 10% Rad RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3910 / $0.4420 | Buy Now |
DISTI #
R71PN34704030K
|
Avnet Abacus | (Alt: R71PN34704030K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days | Abacus - 3500 |
|
Buy Now |
Part Details for 71PN34704030K
71PN34704030K CAD Models
71PN34704030K Part Data Attributes
|
71PN34704030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
71PN34704030K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 203 mΩ | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for 71PN34704030K
This table gives cross-reference parts and alternative options found for 71PN34704030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71PN34704030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
463N3470JBN0K | Film Capacitor | KEMET Corporation | 71PN34704030K vs 463N3470JBN0K |
F863DE474K310L | Film Capacitor, | KEMET Corporation | 71PN34704030K vs F863DE474K310L |
463N3470JEN0K | Film Capacitor | KEMET Corporation | 71PN34704030K vs 463N3470JEN0K |
R71PN3470JM30K | Film Capacitor, | KEMET Corporation | 71PN34704030K vs R71PN3470JM30K |
R71PN3470GY30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71PN34704030K vs R71PN3470GY30K |
71PN3470JH30K | Film Capacitor, | KEMET Corporation | 71PN34704030K vs 71PN3470JH30K |
F863DE474K310P | Film Capacitor, | KEMET Corporation | 71PN34704030K vs F863DE474K310P |
71PN3470AA30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71PN34704030K vs 71PN3470AA30K |
R71PN3470BB30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, | KEMET Corporation | 71PN34704030K vs R71PN3470BB30K |
71PN3470GY30K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71PN34704030K vs 71PN3470GY30K |