Part Details for 71MI3330JH00K by KEMET Corporation
Overview of 71MI3330JH00K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 71MI3330JH00K
71MI3330JH00K CAD Models
71MI3330JH00K Part Data Attributes
|
71MI3330JH00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
71MI3330JH00K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 169 mΩ | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 71MI3330JH00K
This table gives cross-reference parts and alternative options found for 71MI3330JH00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71MI3330JH00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R71MI3330JB00K | Film Capacitor, | KEMET Corporation | 71MI3330JH00K vs R71MI3330JB00K |
71MI3330AA00K | Film Capacitor, Polypropylene, 420V, 0.33uF, 7124 | KEMET Corporation | 71MI3330JH00K vs 71MI3330AA00K |
71MI3330JM00K | Film Capacitor, | KEMET Corporation | 71MI3330JH00K vs 71MI3330JM00K |
R71MI3330CK00K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | 71MI3330JH00K vs R71MI3330CK00K |
71MI3330JB00K | Film Capacitor, | KEMET Corporation | 71MI3330JH00K vs 71MI3330JB00K |
71MI3330CK00K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | 71MI3330JH00K vs 71MI3330CK00K |
71MI33305000K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | 71MI3330JH00K vs 71MI33305000K |
R71MI33305000K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | 71MI3330JH00K vs R71MI33305000K |
R71MI3330AA00K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.33uF, 7124, | KEMET Corporation | 71MI3330JH00K vs R71MI3330AA00K |
71MI3330GY00K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, 7124, RADIAL LEADED | KEMET Corporation | 71MI3330JH00K vs 71MI3330GY00K |