Part Details for 71MF31504030K by KEMET Corporation
Overview of 71MF31504030K by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71MF31504030K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ6405
|
Newark | 3.10Uf 420V |Kemet 71MF31504030K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1780 / $0.2650 | Buy Now |
DISTI #
R71MF31504030K
|
Avnet Abacus | (Alt: R71MF31504030K) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 71MF31504030K
71MF31504030K CAD Models
71MF31504030K Part Data Attributes
|
71MF31504030K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
71MF31504030K
KEMET Corporation
Film Capacitor, Polypropylene, 420V, 0.15uF, 5120
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 46 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 265 mΩ | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for 71MF31504030K
This table gives cross-reference parts and alternative options found for 71MF31504030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71MF31504030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R71MF3150CK30K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | 71MF31504030K vs R71MF3150CK30K |
R71MF3150AA30K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | 71MF31504030K vs R71MF3150AA30K |
71MF3150JM30K | Film Capacitor, | KEMET Corporation | 71MF31504030K vs 71MF3150JM30K |
71MF3150CK30K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 5120, RADIAL LEADED | KEMET Corporation | 71MF31504030K vs 71MF3150CK30K |
R71MF31504030K | Film Capacitor, Polypropylene, 420V, 0.15uF, 5120 | KEMET Corporation | 71MF31504030K vs R71MF31504030K |
R71MF31505030K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71MF31504030K vs R71MF31505030K |
R71MF3150JH30K | Film Capacitor, | KEMET Corporation | 71MF31504030K vs R71MF3150JH30K |
71MF31505030K | Film Capacitor, Polypropylene, 420V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | 71MF31504030K vs 71MF31505030K |
71MF3150JE30K | Film Capacitor, | KEMET Corporation | 71MF31504030K vs 71MF3150JE30K |
R71MF3150JE30K | Film Capacitor, | KEMET Corporation | 71MF31504030K vs R71MF3150JE30K |