Part Details for 71MBSF30-03-2-04N by Grayhill Inc
Overview of 71MBSF30-03-2-04N by Grayhill Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71MBSF30-03-2-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69780835
|
Verical | Switch Rotary DP4T 4 Flatted Shaft PC Pins 0.3A 115VAC 30VDC RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$43.8800 / $45.5800 | Buy Now |