Part Details for 71MBS30-04C06S by Grayhill Inc
Overview of 71MBS30-04C06S by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71MBS30-04C06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T3866
|
Newark | 71Mbs30-04-2-06S |Grayhill 71MBS30-04C06S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9200 / $78.8800 | Buy Now |
DISTI #
71MBS30-04C06S-ND
|
DigiKey | SWITCH ROTARY 6POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.8160 | Buy Now |
DISTI #
71MBS30-04C06S
|
Avnet Americas | Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71MBS30-04C06S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$33.3696 / $49.9285 | Buy Now |
DISTI #
706-71MBS30-04C06S
|
Mouser Electronics | Rotary Switches 71MBS30-04-2-06S RoHS: Compliant | 0 |
|
$44.6300 / $55.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$46.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$83.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.2500 / $62.3200 | Buy Now |