Part Details for 71MBS30-01-3-04N by Grayhill Inc
Overview of 71MBS30-01-3-04N by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71MBS30-01-3-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rotary Switch, 4 Positions, 3P4T, Latched, 0.125A, 28Vdc, Solder Terminal, Shaft Type Actuator, RoHS: Compliant |
22 In Stock |
|
$32.5000 / $55.7500 | Buy Now |
DISTI #
79326119
|
Verical | Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 21 |
|
$40.2579 / $69.9498 | Buy Now |
DISTI #
000000000002758287
|
Sager | Rotary Switches | 0 |
|
Buy Now | |
DISTI #
71MBS30-01-3-04N
|
Avnet Abacus | Switch Rotary 3P4T 4 Flatted Shaft Solder Lug 0.3A 115VAC (Alt: 71MBS30-01-3-04N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Rotary Switch, 4 Positions, 3P4T, Latched, 0.125A, 28Vdc, Solder Terminal, Shaft Type Actuator, RoHS: Compliant |
22 In Stock |
|
$32.5000 / $55.7500 | Buy Now |
Part Details for 71MBS30-01-3-04N
71MBS30-01-3-04N CAD Models
71MBS30-01-3-04N Part Data Attributes
|
71MBS30-01-3-04N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71MBS30-01-3-04N
Grayhill Inc
Rotary Switch, 4 Positions, 3P4T, Latched, 0.125A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | SHAFT TYPE | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.125 A | |
Contact (DC) Max Rating R Load | .125A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3P4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |