Part Details for 71MB36-05A10N by Grayhill Inc
Overview of 71MB36-05A10N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71MB36-05A10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71MB36-05A10N
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71MB36-05A10N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71MB36-05A10N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, 1/4" shaft, 36°, , 5 deck, 1 pole/deck, 10 position/pole, non-shorting, continuous, 71MB36-05A10N RoHS: Compliant | 0 |
|
$34.9700 / $39.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.6700 / $39.2400 | Buy Now |
Part Details for 71MB36-05A10N
71MB36-05A10N CAD Models
71MB36-05A10N Part Data Attributes
|
71MB36-05A10N
Grayhill Inc
Buy Now
|
Compare Parts:
71MB36-05A10N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |