Part Details for 71MB36-04B10N by Grayhill Inc
Overview of 71MB36-04B10N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71MB36-04B10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71MB36-04B10N
|
Avnet Americas | ROTARY SWITCH, MILITARY, 1/4" SHAFT, 36&DEG, , 4 DECK, 1 POLE - Bulk (Alt: 71MB36-04B10N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71MB36-04B10N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, 1/4" shaft, 36°, , 4 deck, 1 pole/deck, 10 position/pole, non-shorting, fixed stop, 71MB36-04B10N RoHS: Compliant | 0 |
|
$28.9600 / $33.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.4100 / $33.7500 | Buy Now |