Part Details for 71MB30-02-1-10S by Grayhill Inc
Overview of 71MB30-02-1-10S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for 71MB30-02-1-10S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K8151
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71MB30-02-1-10S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.2100 / $47.1500 | Buy Now |
DISTI #
71MB30-02-1-10S-ND
|
DigiKey | SWITCH ROTARY 10POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.4456 | Buy Now |
DISTI #
71MB30-02-1-10S
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71MB30-02-1-10S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.0076 / $29.8426 | Buy Now |
DISTI #
706-71MB30-02-1-10S
|
Mouser Electronics | Rotary Switches 71MB30-02-1-10S RoHS: Compliant | 2 |
|
$27.9400 / $48.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$27.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$49.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.2400 / $37.2500 | Buy Now |
DISTI #
000000000001021399
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$22.2600 / $32.5900 | Buy Now |
Part Details for 71MB30-02-1-10S
71MB30-02-1-10S CAD Models
71MB30-02-1-10S Part Data Attributes
|
71MB30-02-1-10S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71MB30-02-1-10S
Grayhill Inc
Rotary Switch, 10 Positions, SP10T, Latched, 0.125A, 28VDC, Screw Terminal, Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 19.33 mm | |
Body Length or Diameter | 17.45 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.125 A | |
Contact (DC) Max Rating R Load | .125A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SCREW |