Part Details for 71MB30-01-2-06N by Grayhill Inc
Overview of 71MB30-01-2-06N by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71MB30-01-2-06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N0722
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 01, Poles/Deck: 2, Positions/Pole: 06, Contact Type: Non-Shorting, Termination: Solder Lug, Military Rated |Grayhill 71MB30-01-2-06N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$36.6100 / $41.1000 | Buy Now |
DISTI #
2266-71MB30-01-2-06N-ND
|
DigiKey | SWITCH ROTARY 6POS 250MA 115V Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$34.7600 / $43.9300 | Buy Now |
DISTI #
71MB30-01-2-06N-ND
|
DigiKey | SWITCH ROTARY 6POS 250MA 115V Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.6328 | Buy Now |
DISTI #
71MB30-01-2-06N
|
Avnet Americas | Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71MB30-01-2-06N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.0304 / $23.5765 | Buy Now |
DISTI #
706-71MB30-01-2-06N
|
Mouser Electronics | Rotary Switches 71MB30-01-2-06N RoHS: Compliant | 0 |
|
$22.0800 / $35.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$21.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$39.4700 | Buy Now |
|
Onlinecomponents.com | Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant |
24 Partner Stock |
|
$16.7100 / $29.5900 | Buy Now |
DISTI #
Grayhill 71MB30-01-2-06N
|
PEI Genesis | Rotary Switch | 24 |
|
Buy Now | |
DISTI #
000000000000390861
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$17.6000 / $25.7500 | Buy Now |
Part Details for 71MB30-01-2-06N
71MB30-01-2-06N CAD Models
71MB30-01-2-06N Part Data Attributes:
|
71MB30-01-2-06N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71MB30-01-2-06N
Grayhill Inc
Rotary Switch, 6 Positions, DP6T, Latched, 0.125A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 18.54 mm | |
Body Length or Diameter | 17.45 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.125 A | |
Contact (DC) Max Rating R Load | .125A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |