There are no models available for this part yet.
Overview of 71MASF36-02B09S by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 71MASF36-02B09S by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71MASF36-02B09S
|
Avnet Americas | ROTARY SWITCH, MILITARY, 1/8" SHAFT, SHAFT/PANEL SEAL, PC MO - Bulk (Alt: 71MASF36-02B09S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-71MASF36-02B09S
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, 1/8" shaft, shaft/panel seal, PC mount, 36°, , 2 deck, 1 pole/deck, 9 position/pole, shorting, 71MASF36-02B09S RoHS: Compliant | 0 |
|
$24.0900 / $32.1800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.5500 / $43.7300 | Buy Now |