Part Details for 71MAS30-03B08N by Grayhill Inc
Overview of 71MAS30-03B08N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71MAS30-03B08N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71MAS30-03B08N
|
Avnet Americas | ROTARY SWITCH, MILITARY, 1/8" SHAFT, SHAFT/PANEL SEAL, 30&DE - Bulk (Alt: 71MAS30-03B08N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71MAS30-03B08N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, 1/8" shaft, shaft/panel seal, 30°, , 3 deck, 1 pole/deck, 8 position/pole, non-shorting, 71MAS30-03B08N RoHS: Compliant | 0 |
|
$25.7500 / $34.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.1000 / $38.0400 | Buy Now |