There are no models available for this part yet.
Overview of 71MAS30-01A12N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 71MAS30-01A12N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11C9459
|
Newark | 71Mas30-01-1-12N-C |Grayhill 71MAS30-01A12N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4100 / $39.3300 | Buy Now | |
DISTI #
71MAS30-01A12N-ND
|
DigiKey | SWITCH ROTARY 12POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.0640 | Buy Now | |
DISTI #
71MAS30-01A12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71MAS30-01A12N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8722 / $24.8927 | Buy Now | |
DISTI #
706-71MAS30-01A12N
|
Mouser Electronics | Rotary Switches 71MAS30-01-1-12N-C RoHS: Compliant | 0 |
|
$22.7600 / $31.7500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$23.2000 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$41.6800 | Buy Now | ||
Onlinecomponents.com | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant |
23 In Stock |
|
$23.4700 / $45.3200 | Buy Now | ||
DISTI #
000000000006156451
|
Sager | Rotary Switches 71MAS30-01-1-12N-C Min Qty: 25 | 0 |
|
$18.5900 / $27.1900 | Buy Now | |
Master Electronics | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant |
23 In Stock |
|
$23.4700 / $45.3200 | Buy Now |
CAD Models for 71MAS30-01A12N by Grayhill Inc
Part Data Attributes for 71MAS30-01A12N by Grayhill Inc
71MAS30-01A12N
Grayhill Inc
|
|
---|---|
Samacsys Manufacturer
|
Grayhill
|
Want to compare parts?
-
71MAS30-01A12NGrayhill IncVS
-