71MAS30-01-2-02N
Grayhill Inc
Description: Rotary Switch, 2 Positions, DPDT, Latched, 0.125A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT

Overview of 71MAS30-01-2-02N by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 71MAS30-01-2-02N by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71MAS30-01C02N
Avnet Americas Switch Rotary DPDT 2 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71MAS30-01C02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 2 $29.3400
  • 25 $20.5600
  • 100 $19.4800
  • 250 $18.7400
$18.7400 / $29.3400 Buy Now
DISTI # 000000000001019419
Sager Rotary Switches 0
Buy Now

CAD Models for 71MAS30-01-2-02N by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 71MAS30-01-2-02N by Grayhill Inc

71MAS30-01-2-02N
Grayhill Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Actuator Length
0.375 inch
Actuator Material
STAINLESS STEEL
Actuator Type
SHAFT TYPE
Additional Feature
UL
Body Height
19.3294 mm
Body Length or Diameter
17.4498 mm
Bushing Length
0.312 inch
Bushing Type
1/4-32
Contact (AC) Max Rating R Load
.075A@115VAC
Contact Current(AC)-Max
0.075 A
Contact Current(DC)-Max
0.125 A
Contact (DC) Max Rating R Load
.125A@28VDC
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
500VAC V
Electrical Life
25000 Cycle(s)
End Contact Material
BRASS
Indexing Angle
30 deg
Insulation Resistance
1000000000 Ω
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT-THREADED
Number of Positions
2
Number of Switch Sections
1
Sealing
SHAFT AND PANEL SEALED
Solderability
MIL-STD
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
ROTARY SWITCH
Terminal Finish
GOLD OVER NICKEL
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. 71MAS30-01-2-02N
    Grayhill Inc
    Rotary Switch, 2 Positions, DPDT, Latched, 0.125A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
    VS

Related Parts for 71MAS30-01-2-02N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 71MAS30-01-2-02N by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 71MAS30-01-2-02N by Grayhill Inc

Select Manufacturer
Which Manufacturer of 71MAS30-01-2-02N would you like to use for your alert(s)?
  • Please alert me when 71MAS30-01-2-02N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 71MAS30-01-2-02N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 71MAS30-01-2-02N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 71MAS30-01-2-02N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 71MAS30-01-2-02N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 71MAS30-01-2-02N by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: