There are no models available for this part yet.
Overview of 71M6513-IGTR/F by Silergy Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1418IG#TRPBF | Analog Devices | L Pwr, 14-B, 200ksps ADC w/ Se | |
LTC1450IG#TRPBF | Analog Devices | Parallel In, 12-B R2R uP DACs | |
LTC1562IG#TRPBF | Analog Devices | Very L N, L Dist Active RC 4x |
Price & Stock for 71M6513-IGTR/F by Silergy Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71M6513-IGTR/F
|
Avnet Americas | 3-Phase Energy Meter IC 100-Pin LQFP T/R - Tape and Reel (Alt: 71M6513-IGTR/F) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 35 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
CAD Models for 71M6513-IGTR/F by Silergy Corporation
Part Data Attributes for 71M6513-IGTR/F by Silergy Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
SILERGY CORP
|
Package Description
|
LFQFP,
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
35 Weeks
|
Additional Feature
|
ALSO REQUIRES 3.3V DIGITAL SUPPLY
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
Alternate Parts for 71M6513-IGTR/F
This table gives cross-reference parts and alternative options found for 71M6513-IGTR/F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71M6513-IGTR/F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71M6513H-IGTR/F | Analog Circuit, 1 Func, PQFP100, LEAD FREE, LQFP-100 | Silergy Corporation | 71M6513-IGTR/F vs 71M6513H-IGTR/F |
Related Parts for 71M6513-IGTR/F
-
ATSAMG55J19B-AUTMicrocontrollers
-
TNY275PNSwitching Regulator or Controllers
-
OPA4376AIPWROperational Amplifiers
-
FAN7888MXPeripheral Drivers
-
TPS3808G01QDBVRQ1Power Management Circuits
-
XC2S50-5PQG208CField Programmable Gate Arrays
-
REF5030IDGKTVoltage References
-
CGA3E3C0G2E331JTFixed Capacitors
-
BAT86Rectifier Diodes