Part Details for 71L36-05-1-02N by Grayhill Inc
Overview of 71L36-05-1-02N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 71L36-05-1-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R8626
|
Newark | 71L36-05-1-02N, key |Grayhill 71L36-05-1-02N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.1500 / $106.0200 | Buy Now |
DISTI #
71L36-05-1-02N-ND
|
DigiKey | SWITCH KEY 2POS SPDT 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.4900 | Buy Now |
DISTI #
71L36-05-1-02N
|
Avnet Americas | Switch Key Lock SPDT 36? Flat Key 0.25A Solder Lug Panel Mount - Bulk (Alt: 71L36-05-1-02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$44.8256 / $67.1102 | Buy Now |
DISTI #
706-71L36-05-1-02N
|
Mouser Electronics | Keylock Switches 71L36-05-1-02N,KEY RoHS: Compliant | 0 |
|
$70.8900 / $72.4900 | Order Now |
|
Future Electronics | Keylock Switch, Standard solder lug, 36°, 5 deck, 1 pole/deck, 2 position/pole, RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$65.8000 / $69.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$79.4200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.4600 / $108.9000 | Buy Now |
DISTI #
000000000003156836
|
Sager | Keylock Switches 71L36-05-1-02N,KEY Min Qty: 25 | 0 |
|
$54.8600 / $71.0800 | Buy Now |
DISTI #
71L36-05-1-02N
|
Avnet Abacus | Switch Key Lock SPDT 36� Flat Key 0.25A Solder Lug Panel Mount (Alt: 71L36-05-1-02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 71L36-05-1-02N
71L36-05-1-02N CAD Models
71L36-05-1-02N Part Data Attributes
|
71L36-05-1-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71L36-05-1-02N
Grayhill Inc
Keylock Switch, SPDT, Latched, 0.25A, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | KEYLOCK | |
Body Height | 45.92 mm | |
Body Length or Diameter | 22.86 mm | |
Bushing Type | 3/4-24 | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 2 | |
Number of Positions | 2 | |
Number of Switch Sections | 5 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |