Part Details for 71L36-03-2-04N by Grayhill Inc
Overview of 71L36-03-2-04N by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 71L36-03-2-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N3558
|
Newark | Rotary Switch, 36 Deg, # Of Decks: 03, Poles/Deck: 2, Positions/Pole: 04, Contact Type: Non-Shorting, Termination: Solder Lug Rohs Compliant: Yes |Grayhill 71L36-03-2-04N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 242 |
|
$86.5900 / $96.7200 | Buy Now |
DISTI #
01B6071
|
Newark | Keylock Rotary Sw, 0.25A, 10Pos, 36Deg, Switch Operation:-, Contact Configuration:-, Product Range:71 L Series, No. Of Switch Positions:10 Position, Switch Terminals:Solder Lug, Contact Current Max:250Ma, Contact Voltage Ac Nom:- Rohs Compliant: Yes |Grayhill 71L36-03-2-04N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.5200 / $89.0300 | Buy Now |
DISTI #
71L36-03-2-04N-ND
|
DigiKey | SWITCH KEY 4POS DP4T 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.8692 | Buy Now |
DISTI #
71L36-03-2-04N
|
Avnet Americas | Switch Key Lock DP4T 36° Flat Key 0.25A Solder Lug Panel Mount - Bulk (Alt: 71L36-03-2-04N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9046 / $56.3519 | Buy Now |
DISTI #
706-71L36-03-2-04N
|
Mouser Electronics | Keylock Switches 71L36-03-2-04N,KEY RoHS: Compliant | 5 |
|
$57.1900 / $75.1400 | Buy Now |
DISTI #
72640634
|
RS | Key Switch, DP4T, 4 Position, NON-Shorting, ON-ON-ON-ON, 250mA, 30VDC, Solder | Grayhill 71L36-03-2-04N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 19 |
|
$61.1400 / $67.9300 | Buy Now |
|
Future Electronics | SWITCH KEYLOCK DP-4POS NONSRT RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$52.1900 / $54.8000 | Buy Now |
|
Onlinecomponents.com | Switch Key Lock DP4T 36° Flat Key 0.25A Solder Lug Panel Mount |
272 In Stock |
|
$38.2600 / $66.4900 | Buy Now |
DISTI #
19968701
|
Verical | Switch Key Lock DP4T 36° Flat Key 0.25A 115VAC 30VDC Solder Lug 15000Cycles Panel Mount Min Qty: 2 Package Multiple: 1 | Americas - 242 |
|
$42.7300 / $56.3700 | Buy Now |
DISTI #
62124402
|
Verical | Switch Key Lock DP4T 36° Flat Key 0.25A 115VAC 30VDC Solder Lug 15000Cycles Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 29 |
|
$68.4589 / $83.4253 | Buy Now |
Part Details for 71L36-03-2-04N
71L36-03-2-04N CAD Models
71L36-03-2-04N Part Data Attributes:
|
71L36-03-2-04N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71L36-03-2-04N
Grayhill Inc
Keylock Switch, DP4T, Latched, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | KEYLOCK | |
Body Height | 34.84 mm | |
Body Length or Diameter | 22.86 mm | |
Bushing Type | 3/4-24 | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | SILVER | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Independent Keys | 2 | |
Number of Positions | 4 | |
Number of Switch Sections | 3 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP4T | |
Switch Type | KEYLOCK SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |