Part Details for 71EF36-01B10N by Grayhill Inc
Overview of 71EF36-01B10N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71EF36-01B10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71EF36-01B10N
|
Avnet Americas | ROTARY SWITCH, METRIC MOUNT SHAFT & BUSHING, PC MOUNT, 36&DE - Bulk (Alt: 71EF36-01B10N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71EF36-01B10N
|
Mouser Electronics | Rotary Switches Rotary Switch, Metric mount shaft & bushing, PC mount, 36°, , 1 deck, 1 pole/deck, 10 position/pole, non-shorting, fixed stop, 71EF36-01B10N RoHS: Compliant | 0 |
|
$17.8700 / $24.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.5700 / $40.7100 | Buy Now |