Part Details for 71ED36-12-1-AJN by Grayhill Inc
Overview of 71ED36-12-1-AJN by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71ED36-12-1-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71ED36-12-1-AJN-ND
|
DigiKey | SWITCH ROTARY 2-10POS 250MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71ED36-12-1-AJN
|
Avnet Americas | Switch Rotary SP Round Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71ED36-12-1-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71ED36-12-1-AJN
|
Mouser Electronics | Rotary Switches Rotary Switch, Metric mount shaft & bushing, adjustable stop, 36°, , 12 deck, 1 pole/deck, non-shorting RoHS: Compliant | 0 |
|
$70.0200 / $75.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.3300 / $79.4800 | Buy Now |
DISTI #
000000000000390433
|
Sager | Rotary Switches Rotary Switch, Metric mount shaft & bushing, adjustable stop, 36°, , 12 deck, 1 pole/deck, non-shorting | 0 |
|
Buy Now |
Part Details for 71ED36-12-1-AJN
71ED36-12-1-AJN CAD Models
71ED36-12-1-AJN Part Data Attributes:
|
71ED36-12-1-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71ED36-12-1-AJN
Grayhill Inc
Rotary Switch, 10 Positions, SP10T, Latched, 0.25A, 28VDC, Solder Terminal, Adjustable Stop Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | ADJUSTABLE STOP TYPE | |
Body Height | 87.35 mm | |
Body Length or Diameter | 17.45 mm | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |