Part Details for 71ED36-02-1-AJN by Grayhill Inc
Overview of 71ED36-02-1-AJN by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71ED36-02-1-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B5830
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71ED36-02-1-AJN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.0600 / $50.9400 | Buy Now |
DISTI #
71ED36-02-1-AJN-ND
|
DigiKey | SWITCH ROTARY 2-10POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.0588 | Buy Now |
DISTI #
71ED36-02-1-AJN
|
Avnet Americas | Switch Rotary SP Round Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71ED36-02-1-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.5448 / $32.2461 | Buy Now |
DISTI #
706-71ED36-02-1-AJN
|
Mouser Electronics | Rotary Switches 71ED36-02-1-AJN RoHS: Compliant | 19 |
|
$30.1900 / $51.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$30.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$38.1500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.5200 / $40.2500 | Buy Now |
DISTI #
000000000000390426
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$24.0600 / $35.2200 | Buy Now |
Part Details for 71ED36-02-1-AJN
71ED36-02-1-AJN CAD Models
71ED36-02-1-AJN Part Data Attributes:
|
71ED36-02-1-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71ED36-02-1-AJN
Grayhill Inc
Rotary Switch, 10 Positions, SP10T, Latched, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 24.87 mm | |
Body Length or Diameter | 17.45 mm | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |