There are no models available for this part yet.
Overview of 71ED30-04-1-AJN by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 71ED30-04-1-AJN by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01B5826
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71ED30-04-1-AJN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.9700 / $72.2600 | Buy Now | |
DISTI #
71ED30-04-1-AJN-ND
|
DigiKey | SWITCH ROTARY 2-12POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.4660 | Buy Now | |
DISTI #
71ED30-04-1-AJN
|
Avnet Americas | Switch Rotary SP Round Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71ED30-04-1-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$29.1336 / $45.7368 | Buy Now | |
DISTI #
706-71ED30-04-1-AJN
|
Mouser Electronics | Rotary Switches 71ED30-04-1-AJN RoHS: Compliant | 0 |
|
$47.4600 | Order Now | |
Future Electronics | Rotary Switch, Metric mount shaft & bushing, adjustable stop, 30°, 4 deck, 1 pol RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$42.6300 / $44.7600 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$76.5800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.2900 / $57.0900 | Buy Now | ||
DISTI #
000000000000390420
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$37.4000 / $48.4400 | Buy Now |
CAD Models for 71ED30-04-1-AJN by Grayhill Inc
Part Data Attributes for 71ED30-04-1-AJN by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Type
|
SHAFT TYPE
|
Body Height
|
35.94 mm
|
Body Length or Diameter
|
17.45 mm
|
Contact (AC) Max Rating R Load
|
.3A@115VAC
|
Contact Current(AC)-Max
|
0.3 A
|
Contact Voltage(AC)-Max
|
115 V
|
Electrical Life
|
15000 Cycle(s)
|
Indexing Angle
|
30 deg
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Number of Positions
|
12
|
Number of Switch Sections
|
1
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SP12T
|
Switch Type
|
ROTARY SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Termination Type
|
SOLDER
|