Part Details for 71CR-2-R-BL by nVent Schroff
Overview of 71CR-2-R-BL by nVent Schroff
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3471CRSZ-RL7 | Analog Devices | 4-Ch Isolators w/ Int Transfor | |
ADUM4471CRIZ | Analog Devices | 5kV PWM Cont & Trans Driver w/ | |
LT1371CR#PBF | Analog Devices | 500kHz Hi Eff 3A Sw Reg |
Price & Stock for 71CR-2-R-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J3111
|
Newark | Birtcher |Nvent Schroff 71CR-2-R-BL RoHS: Not Compliant Min Qty: 87 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6700 / $10.9300 | Buy Now |