Part Details for 71C30-1BD-1AL by Grayhill Inc
Overview of 71C30-1BD-1AL by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71C30-1BD-1AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C2738
|
Newark | 71C30-01-1-05N & 01-1-12N-C |Grayhill 71C30-1BD-1AL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.6400 / $102.5900 | Buy Now |
DISTI #
71C30-1BD-1AL
|
Avnet Americas | 71C30-01-1-05N & 01-1-12N-C T, 30&DEG, , 1 DECK, 1 POLE/DEC - Bulk (Alt: 71C30-1BD-1AL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$43.4048 / $64.9356 | Buy Now |
DISTI #
706-71C30-1BD-1AL
|
Mouser Electronics | Rotary Switches 71C30-01-1-05N & 01-1-12N-C RoHS: Compliant | 0 |
|
$67.0200 / $78.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$60.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$76.8400 | Buy Now |
|
Onlinecomponents.com | Rotary Switch - SP5T, SP12T - 5, 12 Position - 250mA, 115VAC/30VDC - Concentric (3.17mm Dia, 6.35mm Dia) Actuator - 30° - Solder Lug - Panel Mount. RoHS: Compliant |
8 In Stock |
|
$78.5800 / $105.7300 | Buy Now |
DISTI #
79326413
|
Verical | Switch Rotary SP5T/SP12T 5/12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 8 |
|
$103.1940 / $137.4490 | Buy Now |
DISTI #
71C30-1BD-1AL
|
Avnet Abacus | 71C30-01-1-05N & 01-1-12N-C T, 30&DEG, , 1 DECK, 1 POLE/DEC (Alt: 71C30-1BD-1AL) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Rotary Switch - SP5T, SP12T - 5, 12 Position - 250mA, 115VAC/30VDC - Concentric (3.17mm Dia, 6.35mm Dia) Actuator - 30° - Solder Lug - Panel Mount. RoHS: Compliant |
8 In Stock |
|
$78.5800 / $105.7300 | Buy Now |