Part Details for 71BSF36-01B04N by Grayhill Inc
Overview of 71BSF36-01B04N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71BSF36-01B04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71BSF36-01B04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71BSF36-01B04N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71BSF36-01B04N
|
Mouser Electronics | Rotary Switches Rotary Switch, 1/4" shaft, shaft/panel seal, PC mount, 36°, , 1 deck, 1 pole/deck, 4 position/pole, non-shorting, 71BSF36-01-1-04N RoHS: Compliant | 0 |
|
$17.3800 / $23.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.8300 / $39.5900 | Buy Now |