Part Details for 71BSF30-05-2-04N by Grayhill Inc
Overview of 71BSF30-05-2-04N by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71BSF30-05-2-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71BSF30-05-2-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 250MA 115V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.6472 | Buy Now |
DISTI #
71BSF30-05C04N
|
Avnet Americas | Switch Rotary DP4T 4 Flatted Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71BSF30-05C04N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$42.7244 / $67.1102 | Buy Now |
DISTI #
71BSF30-05C04N
|
Avnet Americas | Switch Rotary DP4T 4 Flatted Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71BSF30-05C04N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$42.7244 / $67.1102 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.4600 / $108.9000 | Buy Now |
DISTI #
000000000003549828
|
Sager | Rotary Switches | 0 |
|
Buy Now |