Part Details for 71BSF30-01B11N by Grayhill Inc
Overview of 71BSF30-01B11N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71BSF30-01B11N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71BSF30-01B11N
|
Avnet Americas | ROTARY SWITCH, 1/4" SHAFT, SHAFT/PANEL SEAL, PC MOUNT, 30&DE - Bulk (Alt: 71BSF30-01B11N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71BSF30-01B11N
|
Mouser Electronics | Rotary Switches Rotary Switch, 1/4" shaft, shaft/panel seal, PC mount, 30°, , 1 deck, 1 pole/deck, 11 position/pole, non-shorting, 71BSF30-01B11N RoHS: Compliant | 0 |
|
$17.3900 / $23.5200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.3800 / $30.1600 | Buy Now |
Part Details for 71BSF30-01B11N
71BSF30-01B11N CAD Models
71BSF30-01B11N Part Data Attributes
|
71BSF30-01B11N
Grayhill Inc
Buy Now
|
Compare Parts:
71BSF30-01B11N
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |