Part Details for 71BS30-10A12N by Grayhill Inc
Overview of 71BS30-10A12N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71BS30-10A12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71BS30-10A12N
|
Avnet Americas | Rotary Switch 1/4 Inch Diameter Shaft with S/P Seal 30? Throw 10 Deck 1 Pole 12 Position 300mA 115VAC Non-shorting Contact Panel Mount Bulk - Bulk (Alt: 71BS30-10A12N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71BS30-10A12N
|
Mouser Electronics | Rotary Switches Rotary Switch, 1/4" shaft, shaft/panel seal, 30°, , 10 deck, 1 pole/deck, 12 position/pole, non-shorting, continuous, 71BS30-10-1-12N-C RoHS: Compliant | 0 |
|
$55.3600 / $59.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.6300 / $83.4900 | Buy Now |