Part Details for 71BS30-03-3-02N by Grayhill Inc
Overview of 71BS30-03-3-02N by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71BS30-03-3-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC8159
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71BS30-03-3-02N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.4300 / $76.8900 | Buy Now |
DISTI #
71BS30-03-3-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.5096 | Buy Now |
DISTI #
71BS30-03-3-02N
|
Avnet Americas | Rotary Switch 1/4 Inch Diameter Shaft with S/P Seal 30? Throw 3 Deck 3 Pole 2 Position 300mA 115VAC Non-shorting Contact Panel Mount Bulk - Bulk (Alt: 71BS30-03-3-02N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$31.0002 / $48.6695 | Buy Now |
DISTI #
706-71BS30-03-3-02N
|
Mouser Electronics | Rotary Switches 71BS30-03-3-02N RoHS: Compliant | 0 |
|
$47.0600 / $52.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$45.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$81.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.0600 / $60.7500 | Buy Now |
DISTI #
000000000005622436
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$39.8000 / $51.5500 | Buy Now |