Part Details for 71BF36-02-1-06N by Grayhill Inc
Results Overview of 71BF36-02-1-06N by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71BF36-02-1-06N Information
71BF36-02-1-06N by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 71BF36-02-1-06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N0010
|
Newark | Rotary Switch, 36 Deg, # Of Decks: 02, Poles/Deck: 1, Positions/Pole: 06, Contact Type: Non-Shorting... more RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$50.8900 / $57.1400 | Buy Now |
DISTI #
01B5301
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71BF36-02-1-06N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6300 / $51.7800 | Buy Now |
DISTI #
2266-71BF36-02-1-06N-ND
|
DigiKey | SWITCH ROTARY 6POS 250MA 115V Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$61.0800 | Buy Now |
DISTI #
71BF36-02-1-06N-ND
|
DigiKey | SWITCH ROTARY 6POS 250MA 115V Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.6344 | Buy Now |
DISTI #
71BF36-02-1-06N
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71BF36-02-1-06N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8752 / $32.7754 | Buy Now |
DISTI #
706-71BF36-02-1-06N
|
Mouser Electronics | Rotary Switches 71BF36-02-1-06N RoHS: Compliant | 0 |
|
$33.6600 / $42.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$30.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$54.8700 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC Automotive RoHS: Compliant |
7 Partner Stock |
|
$31.6400 / $43.0100 | Buy Now |
DISTI #
61653104
|
Verical | Switch Rotary SP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$48.1900 / $57.2800 | Buy Now |
Part Details for 71BF36-02-1-06N
71BF36-02-1-06N CAD Models
71BF36-02-1-06N Part Data Attributes
|
71BF36-02-1-06N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71BF36-02-1-06N
Grayhill Inc
Rotary Switch, 6 Positions, SP6T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-right Angle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 17.45 mm | |
Body Length or Diameter | 24.87 mm | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |