Part Details for 71BF30-03-1-05S by Grayhill Inc
Overview of 71BF30-03-1-05S by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71BF30-03-1-05S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B5241
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71BF30-03-1-05S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.5400 / $66.3400 | Buy Now |
DISTI #
71BF30-03-1-05S-ND
|
DigiKey | SWITCH ROTARY 5POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.5760 | Buy Now |
DISTI #
71BF30-03-1-05S
|
Avnet Americas | Switch Rotary SP5T 5 Flatted Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71BF30-03-1-05S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.7424 / $41.9885 | Buy Now |
DISTI #
706-71BF30-03-1-05S
|
Mouser Electronics | Rotary Switches 71BF30-03-1-05S RoHS: Compliant | 3 |
|
$37.5300 / $67.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$39.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$49.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.7400 / $52.4100 | Buy Now |
DISTI #
000000000000389918
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$34.3300 / $44.4700 | Buy Now |
Part Details for 71BF30-03-1-05S
71BF30-03-1-05S CAD Models
71BF30-03-1-05S Part Data Attributes
|
71BF30-03-1-05S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71BF30-03-1-05S
Grayhill Inc
Rotary Switch, 5 Positions, SP5T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 17.45 mm | |
Body Length or Diameter | 30.4 mm | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 5 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP5T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |