-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 6 Positions, DP6T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-right Angle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B5212
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 71BF30-01-2-06S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9300 / $38.7400 | Buy Now |
DISTI #
71BF30-01-2-06S-ND
|
DigiKey | SWITCH ROTARY 6POS 250MA 115V Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6596 | Buy Now |
DISTI #
71BF30-01-2-06S
|
Avnet Americas | Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71BF30-01-2-06S) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3840 / $24.5207 | Buy Now |
DISTI #
706-71BF30-01-2-06S
|
Mouser Electronics | Rotary Switches 71BF30-01-2-06S RoHS: Compliant | 9 |
|
$26.6500 / $39.5200 | Buy Now |
DISTI #
70217078
|
RS | 2 - 6 positions 30deg Rotary Switch, 115 V ac, 30 V dc, 500 mA, Shaft | Grayhill 71BF30-01-2-06S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$35.9200 / $39.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$22.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$41.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.8100 / $29.5500 | Buy Now |
DISTI #
000000000000389886
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 25 | 0 |
|
$18.2900 / $26.7800 | Buy Now |
|
Neutron USA | Rotary Switch, 6pos, 1deck, 2pole/deck, DP6T, Shorting, 30° throw | 9 |
|
$64.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
71BF30-01-2-06S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71BF30-01-2-06S
Grayhill Inc
Rotary Switch, 6 Positions, DP6T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 17.45 mm | |
Body Length or Diameter | 18.54 mm | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |