Part Details for 71BDF36-03-2-AJN by Grayhill Inc
Overview of 71BDF36-03-2-AJN by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71BDF36-03-2-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71BDF36-03-2-AJN-ND
|
DigiKey | SWITCH ROTARY 2-5POS 250MA 115V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.4956 | Buy Now |
DISTI #
70248236
|
RS | Switch, Rotary, 1/4 inch Shaft, 3 Deck,2 pole/deck, Adjust. Stop, PC | Grayhill 71BDF36-03-2-AJN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$44.9200 / $49.9100 | RFQ |
|
Onlinecomponents.com | Rotary Switch - 2 to 5 Position - SP5T - 250mA (AC/DC) - 115VAC - 30VDC - Panel Mount - Through Hole - Right Angle. RoHS: Compliant | 0 |
|
$43.3100 / $57.1200 | Buy Now |
DISTI #
000000000000031378
|
Sager | Rotary Switches Rotary Switch, 1/4 shaft, adjustable stop, PC mount, 36-deg, , 3 deck, 2 pole/deck, non-shorting, 71BDF36-03QAJN | 0 |
|
Buy Now |