There are no models available for this part yet.
Overview of 71BDF30-07PAJS by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 71BDF30-07PAJS by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71BDF30-07PAJS
|
Avnet Americas | 71BDF30-07-1-AJS USTABLE STOP, PC MOUNT, 30&DEG - Bulk (Alt: 71BDF30-07PAJS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-71BDF30-07PAJS
|
Mouser Electronics | Rotary Switches 71BDF30-07-1-AJS ustable stop, PC mount, 30°, , 7 deck, 1 pole/deck, non-shorting, 71BDF30-07PAJN RoHS: Compliant | 0 |
|
$56.6000 / $61.2100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.7000 / $64.2500 | Buy Now | ||
DISTI #
000000000000389841
|
Sager | Rotary Switches 71BDF30-07-1-AJS ustable stop, PC mount, 30°, , 7 deck, 1 pole/deck, non-shorting, 71BDF30-07PAJN | 0 |
|
Buy Now |