Part Details for 71BDF30-05-1-AJN by Grayhill Inc
Results Overview of 71BDF30-05-1-AJN by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71BDF30-05-1-AJN Information
71BDF30-05-1-AJN by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 71BDF30-05-1-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71BDF30-05-1-AJN-ND
|
DigiKey | SWITCH ROTARY 2-12POS 250MA 115V Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.7976 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.6400 / $99.7500 | Buy Now |
DISTI #
000000000000031371
|
Sager | Rotary Switches Rotary Switch, 1/4 shaft, adjustable stop, PC mount, 30-deg, , 5 deck, 1 pole/deck, ... more | 0 |
|
Buy Now | |
DISTI #
71BDF30-05-1-AJN
|
Avnet Abacus | (Alt: 71BDF30-05-1-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |