Part Details for 71BDF30-03PAJS by Grayhill Inc
Results Overview of 71BDF30-03PAJS by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
71BDF30-03PAJS Information
71BDF30-03PAJS by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 71BDF30-03PAJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C2709
|
Newark | 71Bdf30-03-1-Ajs |Grayhill 71BDF30-03PAJS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.8300 / $68.1200 | Buy Now |
DISTI #
71BDF30-03PAJS
|
Avnet Americas | Switch Rotary SP Flatted Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71BDF30-03PAJS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$29.6868 / $42.1960 | Buy Now |
DISTI #
706-71BDF30-03PAJS
|
Mouser Electronics | Rotary Switches 71BDF30-03-1-AJS RoHS: Compliant | 0 |
|
$45.5200 / $49.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$40.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$51.0300 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP Flatted Shaft PC Pins 0.3A 115VAC 30VDC RoHS: Compliant |
30 In Stock |
|
$49.4900 / $83.3900 | Buy Now |
DISTI #
000000000000776423
|
Sager | Rotary Switches 71BDF30-03-1-AJS Min Qty: 25 | 0 |
|
$35.2300 / $45.6700 | Buy Now |
|
Master Electronics | Switch Rotary SP Flatted Shaft PC Pins 0.3A 115VAC 30VDC RoHS: Compliant |
30 In Stock |
|
$49.4900 / $83.3900 | Buy Now |
Part Details for 71BDF30-03PAJS
71BDF30-03PAJS CAD Models
71BDF30-03PAJS Part Data Attributes
|
71BDF30-03PAJS
Grayhill Inc
Buy Now
|
Compare Parts:
71BDF30-03PAJS
Grayhill Inc
Select a part to compare: |
Samacsys Manufacturer | Grayhill |