Part Details for 71BDF30-02PAJN by Grayhill Inc
Overview of 71BDF30-02PAJN by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71BDF30-02PAJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01B5101
|
Newark | Rotary Switch, straight, sp12T, on-On, solder Terminal, rotary, pcb Hole Count:28 |Grayhill 71BDF30-02PAJN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.0300 / $53.5400 | Buy Now |
DISTI #
71BDF30-02PAJN
|
Avnet Americas | ROTARY SWITCH, 1/4" SHAFT, ADJUSTABLE STOP, PC MOUNT, 30&DEG - Bulk (Alt: 71BDF30-02PAJN) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$24.8448 / $33.8913 | Buy Now |
DISTI #
706-71BDF30-02PAJN
|
Mouser Electronics | Rotary Switches 71BDF30-02-1-AJN RoHS: Compliant | 0 |
|
$36.5600 / $45.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$31.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$56.7600 | Buy Now |
|
Onlinecomponents.com | 71BDF30-02-1-AJN RoHS: Compliant |
178 In Stock |
|
$30.3400 / $49.0900 | Buy Now |
DISTI #
000000000000389825
|
Sager | Rotary Switches 71BDF30-02-1-AJN Min Qty: 12 | 0 |
|
$25.3000 / $37.0200 | Buy Now |
|
Master Electronics | 71BDF30-02-1-AJN RoHS: Compliant |
178 In Stock |
|
$30.3400 / $49.0900 | Buy Now |
Part Details for 71BDF30-02PAJN
71BDF30-02PAJN CAD Models
71BDF30-02PAJN Part Data Attributes
|
71BDF30-02PAJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71BDF30-02PAJN
Grayhill Inc
Rotary Switch, SP12T, On-on, Circular, 28 PCB Hole Cnt, Solder Lug Terminal, Rotary Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.375 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | ROTARY | |
Additional Feature | ADJUSTABLE STOP PROVIDED | |
Body Breadth | ||
Body Height | 24.0792 mm | |
Body Length or Diameter | 17.4498 mm | |
Bushing Length | 0.312 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 15000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Indexing Angle | 30 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL | |
Mounting Feature | PANEL MOUNT | |
PCB Hole Count | 28 | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.031 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |