Part Details for 71BD30-03-1-AJN by Grayhill Inc
Overview of 71BD30-03-1-AJN by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71BD30-03-1-AJN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N9891
|
Newark | Rotary Switch, 30 Deg, # Of Decks: 03, Poles/Deck: 1, Positions/Pole: Adj, Contact Type: Non-Shorting, Termination: Solder Lug Rohs Compliant: Yes |Grayhill 71BD30-03-1-AJN Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$46.0000 / $48.3000 | Buy Now |
DISTI #
94F6673
|
Newark | Rotary Switch, 250Ma, 115V, Solder Lug, No. Of Switch Positions:12 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:250Ma, Contact Voltage Ac Max:115V, Product Range:71 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 71BD30-03-1-AJN Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4900 / $56.9100 | Buy Now |
DISTI #
2266-71BD30-03-1-AJN-ND
|
DigiKey | SWITCH ROTARY 2-12POS 250MA 115V Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$38.0700 / $44.6100 | Buy Now |
DISTI #
71BD30-03-1-AJN-ND
|
DigiKey | SWITCH ROTARY 2-12POS 250MA 115V Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.1648 | Buy Now |
DISTI #
71BD30-03-1-AJN
|
Avnet Americas | Switch Rotary SP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71BD30-03-1-AJN) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$22.9360 / $36.0229 | Buy Now |
DISTI #
706-71BD30-03-1-AJN
|
Mouser Electronics | Rotary Switches 71BD30-03-1-AJN RoHS: Compliant | 41 |
|
$31.8100 / $37.1700 | Buy Now |
DISTI #
70216774
|
RS | Switch, Rotary, 1/4 Amp, Adjustable Stop, 1 Pole Per Deck, Non-Shorting | Grayhill 71BD30-03-1-AJN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 25 |
|
$33.9800 / $39.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$33.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$42.1000 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant |
30 In Stock |
|
$24.7500 / $42.5000 | Buy Now |
Part Details for 71BD30-03-1-AJN
71BD30-03-1-AJN CAD Models
71BD30-03-1-AJN Part Data Attributes
|
71BD30-03-1-AJN
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71BD30-03-1-AJN
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 30.4 mm | |
Body Length or Diameter | 17.45 mm | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |