Part Details for 71BD30-02-1-AJS by Grayhill Inc
Overview of 71BD30-02-1-AJS by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71BD30-02-1-AJS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F2149
|
Newark | Rotary Sw, 1P, 12Pos, 0.25A, 115Vac/30Dc, No. Of Switch Positions:12 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:250Ma, Contact Voltage Ac Max:115V, Product Range:71 Series, Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 71BD30-02-1-AJS RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.5400 / $46.2900 | Buy Now |
DISTI #
GH7713-ND
|
DigiKey | SWITCH ROTARY 2-12POS 250MA 115V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
20 In Stock |
|
$26.8902 / $41.3700 | Buy Now |
DISTI #
71BD30-02-1-AJS
|
Avnet Americas | Switch Rotary SP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71BD30-02-1-AJS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$19.5584 / $29.2990 | Buy Now |
DISTI #
706-71BD30-02-1-AJS
|
Mouser Electronics | Rotary Switches 1/4" shaft 30deg 1pl Adj Stop Shorting RoHS: Compliant | 1 |
|
$26.8900 / $37.0300 | Buy Now |
|
Future Electronics | 0.25A 115VAC 30VDC 1/4" shaft, , 2 Deck Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$28.7300 / $30.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$34.6700 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant | 0 |
|
$27.7300 / $36.5700 | Buy Now |
|
Quest Components | ROTARY SWITCH 71 SERIES 1/4"DIA | 2 |
|
$24.9600 | Buy Now |
DISTI #
000000000000389768
|
Sager | Rotary Switches 1/4 shaft 30deg 1pl Adj Stop Shorting Min Qty: 25 | 0 |
|
$21.8300 / $32.0000 | Buy Now |
DISTI #
71BD30-02-1-AJS
|
Avnet Abacus | (Alt: 71BD30-02-1-AJS) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 71BD30-02-1-AJS
71BD30-02-1-AJS CAD Models
71BD30-02-1-AJS Part Data Attributes
|
71BD30-02-1-AJS
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71BD30-02-1-AJS
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | SHAFT TYPE | |
Body Height | 24.87 mm | |
Body Length or Diameter | 17.45 mm | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 0.3 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 30 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 12 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |