Part Details for 71B36-01-1-02N by Grayhill Inc
Overview of 71B36-01-1-02N by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71B36-01-1-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N0288
|
Newark | Rotary Switch, 36 Deg, # Of Decks: 01, Poles/Deck: 1, Positions/Pole: 02, Contact Type: Non-Shorting, Termination: Solder Lug |Grayhill 71B36-01-1-02N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$33.3800 / $37.4900 | Buy Now |
DISTI #
2266-71B36-01-1-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 250MA 115V Min Qty: 3 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$21.8700 / $23.5700 | Buy Now |
DISTI #
71B36-01-1-02N-ND
|
DigiKey | SWITCH ROTARY 2POS 250MA 115V Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8332 | Buy Now |
DISTI #
71B36-01-1-02N
|
Avnet Americas | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC - Bulk (Alt: 71B36-01-1-02N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$14.3616 / $21.5021 | Buy Now |
DISTI #
706-71B36-01-1-02N
|
Mouser Electronics | Rotary Switches 71B36-01-1-02N RoHS: Compliant | 24 |
|
$22.0400 / $37.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$20.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$36.0000 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant |
34 Partner Stock |
|
$14.6600 / $25.3300 | Buy Now |
DISTI #
19968616
|
Verical | Switch Rotary SPDT 2 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 34 |
|
$20.5100 / $22.1000 | Buy Now |
DISTI #
71B3601102N-GRA
|
TME | Switch: rotary | 34 |
|
Buy Now |
Part Details for 71B36-01-1-02N
71B36-01-1-02N CAD Models
71B36-01-1-02N Part Data Attributes
|
71B36-01-1-02N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
71B36-01-1-02N
Grayhill Inc
Rotary Switch, 2 Positions, SPDT, Latched, 0.25A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SHAFT TYPE | |
Body Height | 18.54 mm | |
Body Length or Diameter | 17.45 mm | |
Contact (AC) Max Rating R Load | .25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 15000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |