There are no models available for this part yet.
Overview of 71ASF30-03C06N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 71ASF30-03C06N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71ASF30-03C06N
|
Avnet Americas | ROTARY SWITCH, 1/8" SHAFT, SHAFT/PANEL SEAL, PC MOUNT, 30&DE - Bulk (Alt: 71ASF30-03C06N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
706-71ASF30-03C06N
|
Mouser Electronics | Rotary Switches Rotary Switch, 1/8" shaft, shaft/panel seal, PC mount, 30°, , 3 deck, 2 pole/deck, 6 position/pole, non-shorting, 71ASF30-03C06N RoHS: Compliant | 0 |
|
$30.8500 / $35.7500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.5700 / $48.5800 | Buy Now |