Part Details for 71AF36-08A10N by Grayhill Inc
Overview of 71AF36-08A10N by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71AF36-08A10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AF36-08A10N
|
Avnet Americas | Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.3A 115VAC 30VDC - Bulk (Alt: 71AF36-08A10N) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-71AF36-08A10N
|
Mouser Electronics | Rotary Switches Rotary Switch, 1/8" shaft, PC mount, 36°, , 8 deck, 1 pole/deck, 10 position/pole, non-shorting, continuous rotation, 71AF36-08-10N-C RoHS: Compliant | 0 |
|
$57.7900 / $62.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.2000 / $87.4700 | Buy Now |